| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC31DRYH-S13 |
EMC31DRYH-S13
| Heilind Number: | SULEMC31DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, the SKU EMC31DRYH-S13 connector is designed for high-performance applications. With a compact design and two rows of terminals, it offers reliable connectivity in tight spaces. The Card Extender termination method and Full Bellow contact type ensure secure and stable connections, while the 2.54mm pitch allows for precise alignment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its straddle orientation and 62 positions make it versatile for various PCB layouts. Whether in Board to Board or Card Edge applications, the EMC31DRYHS13 connector delivers exceptional performance and durability.

