EMC31DRYH

Heilind Number:SULEMC31DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRYH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRYH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC31DRYH. Designed for high-performance applications, this female connector features two rows with a total of 62 positions, ensuring reliable connectivity. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, it offers easy installation on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The Full Bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. The termination method is thru hole, with Gold plating for added reliability. Whether for industrial machinery, telecommunications, or aerospace systems, the EMC31DRYH connector ensures secure and efficient board-to-board connections. Upgrade your electronic designs with this high-quality component.