EMC31DRYI-S13

Heilind Number:SULEMC31DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC31DRYI-S13. This high-performance connector is designed for reliable and durable connections in electronic devices. Featuring a female gender with two rows and a threaded mount type, it ensures secure installation. The termination method is through a Card Extender, with contact material made of Phosphor Bronze and gold plating for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various applications. The contact type is Full Bellow, offering optimal signal transmission. Its orientation is straddle, with 62 positions and a tail length of 10.8mm. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust in the EMC31DRYIS13 for efficient and durable board-to-board connections in your electronic designs.