EMC31DRYI

Heilind Number:SULEMC31DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRYI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRYI

Detailed Description

Introducing the EMC31DRYI, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Made from durable PBT and Phosphor Bronze materials with Gold plating, this connector ensures excellent conductivity and longevity. Suitable for power and signal transmission, it features a 3A amperage and a 700VAC voltage rating. With two rows of 62 female contacts in a 2.54mm pitch, it offers ample connectivity options. The Thru Hole mount type and straight orientation facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The Full Bellow contact type guarantees secure and stable connections. With a tail length of 11.18mm and compact dimensions of 10.95mm x 8.38mm, it saves valuable board space without compromising on performance. Trust the EMC31DRYI for your connectivity needs in aerospace, defense, and industrial applications.