EMC31DRYN-S13

Heilind Number:SULEMC31DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRYN-S13

Detailed Description

Introducing the EMC31DRYN-S13, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures robust connectivity. Featuring a female gender with two rows and 62 positions, it offers ample connectivity options. The termination method is through a Card Extender, guaranteeing secure attachment. With a contact material of Phosphor Bronze and contact plating of Gold, it ensures reliable signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronics. Its Full Bellow contact type and Straddle orientation further enhance its functionality. The connector operates efficiently in a wide temperature range from -65 to 125°C. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet powerful solution for board-to-board connections. The termination plating of Gold ensures long-lasting performance. Ideal for high-reliability applications, the EMC31DRYN-S13 is a must-have component for your electronic projects.