EMC31DRYN

Heilind Number:SULEMC31DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRYN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRYN

Detailed Description

Introducing the EMC31DRYN, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic systems. Crafted with precision using a blend of PBT and Phosphor Bronze, this female connector guarantees durable and reliable connectivity. Featuring two rows and 62 positions with a pitch of 2.54mm, it offers ample room for multiple connections. The contact material, Phosphor Bronze, plated with gold, ensures excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and no-mounting design make installation hassle-free. The full bellow contact type and 3A amperage capacity further enhance its performance. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it is compact yet efficient. Ideal for use in industries where reliability is paramount, the EMC31DRYN sets a new standard in connectivity.