EMC31DRYS

Heilind Number:SULEMC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRYS

Detailed Description

Introducing the EMC31DRYS, a high-performance PCB connector designed for demanding electronic applications. With a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in even the harshest environments. Featuring a 2-row design and side hole mount type, it facilitates efficient PCB assembly. The Thru Hole termination method ensures secure and long-lasting connections. Gold-plated contacts not only enhance conductivity but also provide excellent corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its 62 positions with a pitch of 2.54mm allow for versatile use. The Full Bellow contact type and straight orientation further optimize performance. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMC31DRYS guarantees reliability in extreme conditions. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet efficient solution for board-to-board and card edge connections. Gold-plated termination ensures consistent performance over time. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, this connector, categorized under hi-rel, meets the highest standards of quality and durability. Upgrade your connectivity solutions with the EMC31DRYS.