EMC31DSXH

Heilind Number:SULEMC31DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DSXH
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DSXH

Detailed Description

Introducing the EMC31DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and voltage capabilities of up to 700VAC. With its female gender and straight orientation, it ensures seamless integration into your system. The 31 positions with full bellow contacts provide ample connectivity options, while the gold-plated termination guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method make installation a breeze. Trust the EMC31DSXH for secure and efficient board-to-board connections in your high-reliability applications.