EMC31DSXI

Heilind Number:SULEMC31DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULEMC31DSXI

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, part number EMC31DSXI, offers high-performance connectivity in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a straight orientation and threaded mount type, it is easy to install on PCBs. The 31 gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in various applications. With a pitch of 2.54mm (.1 in) and tail length of 4.06mm (.16 in), it offers precise and secure connections. Designed for hi-rel environments, this connector is ideal for aerospace, military, and industrial applications. Meet your connectivity needs with the EMC31DSXI connector.