EMC31DSXN

Heilind Number:SULEMC31DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DSXN
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DSXN

Detailed Description

Introducing the EMC31DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this female connector features 31 contact positions housed in a compact straight orientation. The termination method of thru-hole ensures secure and reliable soldering for optimal signal transmission. Made with durable materials like Phosphor Bronze and Gold plating, it guarantees long-term functionality even in harsh environments, with an impressive operating temperature range of -65 to 125°C. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various applications, from consumer electronics to industrial machinery. The full bellow contact type enhances conductivity, while the tail length of 4.06mm allows for easy installation. Whether you're a manufacturer or a DIY enthusiast, the EMC31DSXN is the perfect choice for your PCB connectivity needs.