EMC31DTAD

Heilind Number:SULEMC31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTAD

Detailed Description

Introducing the EMC31DTAD, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in demanding environments. Featuring a female gender, it offers a secure fit with clearance hole mounting and thru-hole termination method. The contact materials of Phosphor Bronze with gold plating guarantee efficient signal transfer, while the loop bellow contact type and right-angle orientation provide versatility in installation. Boasting 62 positions with a pitch of 2.54mm, it supports high-speed data transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The EMC31DTAD is a top choice for engineers seeking a reliable and efficient connectivity solution.