EMC31DTAI

Heilind Number:SULEMC31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTAI

Detailed Description

Introducing the EMC31DTAI, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted from durable PBT and Phosphor Bronze materials, this connector boasts a 3A amperage rating and a 700VAC voltage capability, making it ideal for a wide range of applications. With two rows and 62 positions, it offers ample connectivity options, all with gold-plated contacts for optimal signal transfer. The right-angle orientation and threaded mount type ensure secure and space-efficient installation, while the loop bellow contact type guarantees stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh industrial settings. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's suitable for various PCB designs. Trust the EMC31DTAI for dependable performance in your electronic projects.