| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEMC31DTAN |
EMC31DTAN
| Heilind Number: | SULEMC31DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC31DTAN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and phosphor bronze construction, this connector ensures durability and conductivity even in harsh operating conditions. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The 2-row, 62-position design allows for efficient cable management, while the gold-plated contacts guarantee low contact resistance. With a right-angle orientation and through-hole termination, installation is easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Trust the EMC31DTAN for seamless connectivity in your electronic systems.

