EMC31DTAS

Heilind Number:SULEMC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTAS

Detailed Description

The EMC31DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows for secure connectivity, this female connector offers a reliable amperage of 3A and a voltage rating of 700 VAC. Its side-hole mount type and through-hole termination method ensure easy and stable installation. Crafted from durable materials like PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and longevity even in harsh environments. With a contact design of loop bellow and right-angle orientation, it optimizes signal transmission efficiency. The 62 positions and 2.54mm pitch make it ideal for complex circuitry setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for various electronic systems. Its compact dimensions of 15.49mm height and 9.4mm width, along with gold termination plating, further enhance its performance and versatility. Trust the EMC31DTAS for seamless and durable board-to-board connections in your projects.