EMC31DTAT

Heilind Number:SULEMC31DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTAT

Detailed Description

Introducing the EMC31DTAT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 700 VAC. Its two-row, right-angle orientation and threaded mount type offer secure and space-efficient installation on PCBs. The 62 gold-plated contact positions, terminated through holes with a 2.54mm pitch, guarantee low contact resistance and optimal signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and aerospace environments. Trust in the EMC31DTAT for robust and efficient board-to-board connections in your next project.