| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC31DTBD |
EMC31DTBD
| Heilind Number: | SULEMC31DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC31DTBD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. With a compact form factor and dual-row configuration, this connector offers reliable signal transmission in tight spaces. Featuring PBT housing and Phosphor Bronze contact material with Gold plating, it ensures durable and low-resistance connections. The 62 contact positions, with a pitch of 2.54mm, allow for versatile PCB layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for demanding environments. The Right Angle orientation and Thru Hole termination method facilitate easy installation. Perfect for applications where quality and performance are paramount, the EMC31DTBD sets a new standard in connectivity solutions.

