EMC31DTBI

Heilind Number:SULEMC31DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTBI

Detailed Description

Introducing the EMC31DTBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a robust construction of PBT and phosphor bronze materials, this female connector offers excellent durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery in demanding applications. The 2-row, right-angle orientation with threaded mount type and thru-hole termination method allows for secure and stable connections on PCBs. Each of the 62 gold-plated contact positions, with a pitch of 2.54mm, guarantees low contact resistance and enhanced signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving solutions without compromising performance. Whether in industrial machinery, telecommunications, or aerospace systems, the EMC31DTBI is the ideal choice for high-reliability connectivity.