EMC31DTBN

Heilind Number:SULEMC31DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DTBN

Detailed Description

The EMC31DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The gold-plated contact surfaces guarantee low contact resistance and high conductivity. The connector's right-angle orientation and two rows of 62 positions make it ideal for compact PCB layouts. Its thru-hole termination method and tail length of 4.57mm facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Meeting stringent quality standards, it is a dependable solution for your connectivity needs.