EMC31DTBS

Heilind Number:SULEMC31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTBS

Detailed Description

Introducing the EMC31DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its side-hole mount type and thru-hole termination method make installation easy and secure. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and compact design with a connector height of 15.49mm make it suitable for space-constrained setups. Operating efficiently in temperatures ranging from -65 to 125°C, it is a dependable choice for various industries. The EMC31DTBS is a top-of-the-line solution for your connectivity needs.