EMC31DTEF

Heilind Number:SULEMC31DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTEF
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTEF

Detailed Description

Introducing the EMC31DTEF, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. Featuring a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. With a gender of Female and two rows, it offers versatile connectivity options. The Floating Bobbin mount type and Eyelet termination method provide secure and stable installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity. With 62 positions and a 2.54mm pitch, it allows for precise connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Ideal for hi-rel applications, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a top choice for engineers seeking performance and durability. Upgrade your connectivity with the EMC31DTEF.