EMC31DTEH

Heilind Number:SULEMC31DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTEH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTEH

Detailed Description

EMC31DTEH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers secure connectivity in two rows with a pitch of 2.54mm (.1 in). The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Its Full Bellow contact type and straight orientation provide efficient signal transmission in 62 positions. The termination method using eyelets and gold plating on termination ensures durable and low-resistance connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space on the PCB. Trusted for its high reliability, this connector is ideal for aerospace, military, and industrial applications.