EMC31DTEN

Heilind Number:SULEMC31DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTEN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTEN

Detailed Description

Introducing the EMC31DTEN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features two rows for secure connectivity and a female gender design. Its contact material, made of reliable phosphor bronze with gold plating, ensures efficient signal transmission. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it guarantees stable performance even in harsh environments. The full bellow contact type and straight orientation further enhance its functionality. Boasting 62 positions and a tail length of 6.99 mm, it offers ample connectivity options. Operating flawlessly at temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. With a compact height of 10.95 mm and width of 8.38 mm, it's ideal for space-constrained applications. Gold termination plating adds durability, making it a reliable choice for board-to-board and card-edge connections. Trust the EMC31DTEN for exceptional quality and performance in your electronic designs.