EMC31DTKD-S288

Heilind Number:SULEMC31DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DTKD-S288

Detailed Description

The EMC31DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. Its 62 positions and straddle orientation make it versatile for various connection needs. The contact type, loop bellow, enhances signal integrity, while the termination method of card extender with gold plating ensures secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring only .61 inches in height and 9.4mm in width, allows for efficient PCB integration. Whether used in aerospace, military, or industrial settings, the EMC31DTKD-S288 guarantees high reliability and performance.