EMC31DTKH

Heilind Number:SULEMC31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTKH

Detailed Description

Introducing the EMC31DTKH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted from durable PBT and featuring precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a dual-row configuration comprising 62 positions, it offers ample connectivity options. The Thru-Hole mount type and loop bellow contact design guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact form factor, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in industrial machinery, telecommunications systems, or aerospace technology, the EMC31DTKH excels in delivering high-speed data transfer and power distribution, meeting the demanding requirements of modern electronics. Trust in its quality construction and performance excellence for your connectivity needs.