EMC31DTKI

Heilind Number:SULEMC31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTKI

Detailed Description

Introducing the EMC31DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 62 positions, this connector offers reliable connectivity in a straight orientation. Constructed with PBT and phosphor bronze materials, it ensures durability even in harsh operating conditions ranging from -65 to 125°C. The threaded mount type and thru-hole termination method provide secure and stable installation. With a contact rating of 3A at 700VAC, gold-plated phosphor bronze contacts deliver excellent conductivity. The loop bellow contact type further enhances signal transmission. Measuring just .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in aerospace, military, and industrial applications, the EMC31DTKI is a reliable solution for your connectivity needs.