EMC31DTKN

Heilind Number:SULEMC31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTKN

Detailed Description

The EMC31DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female design with two rows and a straight orientation, this connector ensures secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 62 positions and a tail length of 4.83mm, it offers ample connectivity options. The PBT housing provides sturdy construction, while the termination method of thru-hole mounting ensures easy installation. Perfect for aerospace, defense, and industrial applications, the EMC31DTKN is a reliable solution for your connectivity needs.