EMC31DTMD

Heilind Number:SULEMC31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DTMD

Detailed Description

Introducing the EMC31DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 62 female contact positions, this connector ensures reliable connectivity in complex electronic systems. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission with minimal signal loss. The loop bellow contact type and right-angle orientation offer versatility in PCB layout design. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its clearance hole mount type and through-hole termination method provide secure and stable attachment to the PCB. The EMC31DTMD is ideal for applications where durability, high-speed data transfer, and signal integrity are paramount, making it a reliable choice for engineers and designers in various industries.