| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC31DTMH-S189 |
EMC31DTMH-S189
| Heilind Number: | SULEMC31DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC31DTMH-S189, a high-performance PCB connector designed for critical applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its dual-row, right-angle orientation with 62 positions and a loop bellow contact type offer versatile connectivity options. The Clearance Hole mount type and Thru Hole termination method provide easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industries. Meet stringent quality standards with the EMC31DTMHS189, your trusted solution for board-to-board and card edge connections.

