EMC31DTMH

Heilind Number:SULEMC31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DTMH

Detailed Description

Introducing the EMC31DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 62 contacts, offers reliable connectivity with an amperage rating of 3A and a voltage tolerance of 700VAC. Crafted with precision, it boasts a clearance hole mount type and through-hole termination method, ensuring secure attachment to circuit boards. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1in) and right-angle orientation, it allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial settings, the EMC31DTMH is the perfect choice for secure and high-speed data transmission.