EMC31DTMI-S189

Heilind Number:SULEMC31DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTMI-S189

Detailed Description

Introducing the EMC31DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 62 positions, this connector ensures reliable connectivity in intricate circuit layouts. Featuring a right-angle orientation and threaded mount type, it offers versatility in installation. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it is suitable for use in harsh environments. The contact type, Loop Bellow, further enhances signal integrity. With a tail length of 6.35mm, this connector provides ample room for secure through-hole termination. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EMC31DTMI-S189 for high-reliability performance in critical electronic systems.