| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC31DTMI |
EMC31DTMI
| Heilind Number: | SULEMC31DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DTMI |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 2-Row Female Threaded Thru Hole Connector, SKU EMC31DTMI, offers reliable connectivity in demanding environments. With a 3A amperage rating and gold-plated phosphor bronze contacts, this connector ensures efficient power transmission up to 700VAC. Featuring a loop bellow contact type and right-angle orientation, it facilitates secure PCB-to-PCB connections. The 62-position design with a 2.54mm pitch and .25in tail length allows for high-density board layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Measuring .61in in height and 9.4mm in width, it is compact yet durable. Ideal for board-to-board and card edge connections, the EMC31DTMI guarantees high performance and longevity.

