EMC31DTMN-S189

Heilind Number:SULEMC31DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTMN-S189

Detailed Description

The EMC31DTMN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in industrial environments. It is specifically engineered for female gender with 2 rows and no mounting required, making it versatile for various setups. The termination method is through-hole, ensuring secure attachment to circuit boards. Contact materials include phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation further enhance its functionality. Featuring 62 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh conditions. With a low profile height of 15.49mm and compact width of 9.4mm, it saves space on PCBs. Gold termination plating ensures long-term durability. The EMC31DTMN-S189 is part of the EMC31DTMNS189 series, meeting the highest quality standards for board-to-board connectors.