EMC31DTMN

Heilind Number:SULEMC31DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTMN

Detailed Description

The EMC31DTMN is a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power-intensive systems. This female connector offers two rows of 62 gold-plated contact positions, guaranteeing secure and efficient signal transmission. Its loop bellow contact type and right-angle orientation provide flexibility in board-to-board connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The 2.54mm pitch and no-mounting design make it easy to integrate into PCB layouts. Tailored for high reliability, it is ideal for aerospace, defense, and other mission-critical applications. Upgrade your connectivity with the EMC31DTMN connector.