EMC31DTMS

Heilind Number:SULEMC31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DTMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DTMS

Detailed Description

Introducing the EMC31DTMS, a high-quality Board to Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a sturdy construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage and can handle up to 700VAC, making it suitable for various applications. Its side hole mount type and thru-hole termination method ensure secure installation. Featuring 62 positions across 2 rows with a pitch of 2.54mm, it allows for intricate connections. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Its right-angle orientation and loop bellow contact type offer versatility in usage. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Gold-plated termination further enhances its reliability. The EMC31DTMS is a top choice for engineers seeking high-performance interconnect solutions for their projects.