| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC31DTMT-S189 |
EMC31DTMT-S189
| Heilind Number: | SULEMC31DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC31DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and right-angle orientation offer secure and space-efficient installation. With a pitch of 2.54mm and a tail length of 6.35mm, it provides precise connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Certified for quality and performance, this connector is ideal for industrial and commercial projects. Upgrade your connectivity with the EMC31DTMT-S189.

