| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC31DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC31DTMT |
EMC31DTMT
| Heilind Number: | SULEMC31DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC31DTMT |
| ECAD Model: |
Specifications
Detailed Description
The SKU EMC31DTMT presents a high-performance PBT and phosphor bronze female connector, boasting a 3A amperage rating and 700VAC voltage capacity. With two rows and 62 positions, this threaded mount type connector features gold-plated contacts for optimal conductivity. Its loop bellow contact type and right-angle orientation offer efficient signal transmission in PCB applications. Designed for reliability, it operates within a wide temperature range of -65 to 125°C. The connector's compact form factor, with a height of 15.49mm and width of 9.4mm, suits various space-constrained setups. Tailored for board-to-board connections, especially in demanding environments, the EMC31DTMT is a top choice for ensuring secure and durable electrical links.

