EMC35DCKD

Heilind Number:SULEMC35DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DCKD

Detailed Description

Introducing the EMC35DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows for efficient connectivity, this connector features a clearance hole mount type and through-hole termination method for secure attachment. Crafted with precision, it boasts phosphor bronze contacts plated with gold, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it offers exceptional performance in power transmission. The loop bellow contact type and straight orientation further enhance its versatility. With 70 positions and a tail length of 4.83mm, this connector caters to complex connectivity needs. Suitable for a wide range of industries, including aerospace and telecommunications, it guarantees durability even in extreme temperatures ranging from -65 to 125°C. Trust the EMC35DCKD for seamless and robust PCB connections.