EMC35DCKH-S288

Heilind Number:SULEMC35DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DCKH-S288

Detailed Description

Introducing the EMC35DCKH-S288, a high-performance board-to-board PCB connector designed to meet demanding industry standards. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, it offers excellent conductivity and resistance to harsh environments. The gold contact plating guarantees long-lasting performance, even in high-temperature conditions ranging from -65 to 125°C. With 70 positions and a contact type of loop bellow, it provides secure and stable connections for your electronic devices. The connector's female gender and straddle orientation make it versatile for various applications, while the clearance hole mount type and card extender termination method facilitate easy installation. Trust the EMC35DCKH-S288 for seamless connectivity in your PCB designs.