EMC35DCKH

Heilind Number:SULEMC35DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DCKH

Detailed Description

Introducing the EMC35DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, gold-plated contact surfaces, and loop bellow design guarantee optimal signal transmission with low resistance. Boasting a dual-row layout with 70 positions and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of industrial and commercial uses. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising on performance. Trust the EMC35DCKH for secure and efficient board-level connections.