EMC35DCKI

Heilind Number:SULEMC35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DCKI

Detailed Description

The EMC35DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in rugged environments. With a 3A amperage rating and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its gold-plated contacts offer excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide secure and stable installation. With 70 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Overall, the EMC35DCKI is a top choice for professionals in need of high-reliability connectors for their PCB assemblies.