EMC35DCKN

Heilind Number:SULEMC35DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DCKN

Detailed Description

Introducing the EMC35DCKN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a total of 70 positions, ideal for complex circuitry. Constructed with PBT and phosphor bronze materials, it ensures durability and efficient conductivity. The contact plating of gold guarantees low contact resistance and corrosion resistance, while the loop bellow contact type provides secure mating. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and thru-hole termination method make installation easy, and with a wide operating temperature range from -65 to 125°C, it's perfect for harsh industrial settings. The EMC35DCKN is a top choice for engineers seeking high-reliability connectivity solutions in their designs.