EMC35DCKS-S288

Heilind Number:SULEMC35DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DCKS-S288

Detailed Description

PBT & Phosphor Bronze 3A Female Connector, SKU EMC35DCKS-S288, offers high-performance connectivity in electronic applications. Featuring two rows for efficient signal transmission, it mounts easily via side holes. With a termination method of Card Extender, it ensures secure and reliable connections. The contact material of Phosphor Bronze plated with Gold guarantees optimal conductivity and durability. Operating at 700 VAC and with a pitch of 2.54mm, it suits various voltage requirements. Its Loop Bellow contact type and Straddle orientation further enhance functionality. With 70 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Designed for harsh environments, it operates between -65 and 125°C. Measuring 15.49mm in height and 9.4mm in width, it fits standard board-to-board configurations. The termination plating of Gold ensures long-term performance. This connector, belonging to the hi-rel EMC35DCKSS288 series, is a reliable component for demanding electronic systems.