EMC35DCKS

Heilind Number:SULEMC35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DCKS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DCKS

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC35DCKS. With a 3A amperage rating and 700VAC voltage capacity, this connector is designed for high-performance applications. Featuring a female gender, 2 rows, and side hole mount type, it offers secure and reliable connections. The thru-hole termination method with gold contact plating ensures optimal conductivity. Each of the 70 Loop Bellow contact positions is crafted from durable phosphor bronze, guaranteeing long-lasting performance even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and commercial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EMC35DCKS for seamless and efficient board-to-board connectivity.