EMC35DCKT

Heilind Number:SULEMC35DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DCKT

Detailed Description

Introducing the EMC35DCKT, a high-performance board-to-board and card edge connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 70 positions on two rows, it offers ample versatility for various PCB setups. The threaded mount type and thru-hole termination method guarantee secure and stable attachment. Gold-plated contacts provide excellent conductivity, while a voltage rating of 700 VAC and operating temperature range of -65 to 125°C ensure safe and consistent performance. The straight orientation and loop bellow contact type further enhance functionality. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the EMC35DCKT is ideal for space-constrained designs. Trust in this connector for your high-reliability electronic systems.