EMC35DRAI

Heilind Number:SULEMC35DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRAI

Detailed Description

Introducing the EMC35DRAI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a dual-row configuration and a female gender, this connector offers optimal versatility in various applications. Featuring a rugged construction of PBT and phosphor bronze, it ensures durability and longevity even in harsh operating environments. The gold-plated contact material guarantees excellent conductivity, while the full bellow contact type and right-angle orientation facilitate easy and secure mating. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of high-speed and high-power transmission. The termination method of through-hole mounting with gold plating further enhances its performance and reliability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its compact size, with a height of 10.95mm and a width of 10.16mm, allows for space-efficient PCB layouts. With 70 positions and a tail length of 3.18mm, it offers ample connectivity options. Whether for industrial machinery, telecommunications, or aerospace applications, the EMC35DRAI is the perfect choice for robust and efficient PCB connections.