EMC35DRAN

Heilind Number:SULEMC35DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DRAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DRAN

Detailed Description

The EMC35DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 70 positions and right-angle orientation make it ideal for compact PCB designs. The gold contact plating ensures low contact resistance and high reliability. With a wide operating temperature range of -65 to 125°C, it can withstand extreme environmental conditions. The termination method of thru-hole soldering and a tail length of 3.18mm provide secure and stable mounting. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for industrial, aerospace, and telecommunications applications, the EMC35DRAN is a top choice for high-reliability connections.