EMC35DREH-S13

Heilind Number:SULEMC35DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DREH-S13

Detailed Description

The EMC35DREH-S13 is a high-performance female connector designed for board-to-board PCB applications. With an amperage rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 70 positions with a pitch of 2.54mm (.1in), it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 10.95mm (.431in) in height and .4in (10.16mm) in width, it saves space on the PCB. Gold termination plating ensures long-lasting performance. Classified under hi-rel connectors, the EMC35DREH-S13 is a reliable choice for demanding applications.