EMC35DREH

Heilind Number:SULEMC35DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DREH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DREH

Detailed Description

The EMC35DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers secure connectivity in a straight orientation. Featuring a clearance hole mount type and eyelet termination method, installation is efficient and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, it meets strict industry standards for power and signal transmission. This connector, with its full bellow contact type and 70 positions, is ideal for high-density PCB layouts. Operating within a wide temperature range of -65 to 125 °C, it guarantees performance in harsh environments. The tail length of .225 in (5.72 mm) and compact dimensions of 10.95 mm (.431 in) in height and .4 in (10.16 mm) in width make it suitable for space-constrained designs. With gold termination plating for enhanced durability, the EMC35DREH is a reliable solution for critical electronic connections.