EMC35DREI-S13

Heilind Number:SULEMC35DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DREI-S13

Detailed Description

The EMC35DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 70 positions, this connector offers reliable connectivity in industrial and commercial environments. With a threaded mount type and card extender termination method, it ensures secure and stable connections. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets industry standards for power and signal transmission. The full bellow contact type and straddle orientation further enhance its durability and performance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 10.95 mm and width of 10.16 mm, allows for space-saving installation on PCBs. Gold termination plating ensures long-term reliability, making it ideal for mission-critical systems. The EMC35DREI-S13 is part of the EMC35DREIS13 series, offering top-of-the-line quality and performance for your connectivity needs.