EMC35DREI

Heilind Number:SULEMC35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DREI
ECAD Model:
3D Model

Description:

SULEMC35DREI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DREI

Detailed Description

The EMC35DREI is a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring a threaded mount type and eyelet termination method, it offers secure and durable connections. Its 2 rows of 70 full bellow contacts, made of phosphor bronze with gold plating, provide excellent conductivity and signal integrity. The 2.54mm pitch and straight orientation make it easy to integrate into PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size (10.95mm connector height, 10.16mm connector width), it saves space on the board. While not RoHS compliant, this connector is a top choice for applications where reliability is paramount.